Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21G17A-AU

MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tray
Search Keywords: ATSAMD21G17AAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD21G17A-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    16 KB
  • Number of Programmable I/Os:
    38
  • Program Memory Size:
    128 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21G17A-AU RoHS compliant?
Yes, ATSAMD21G17A-AU is RoHS compliant.
What is the lead time for ATSAMD21G17A-AU?
The standard lead time for ATSAMD21G17A-AU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
2,500 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
7 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.92
25
$3.59
50
$3.02
125
$2.71
250
$2.65
375
$2.64
500 +
$2.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!