- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21G16B-MUT
Microchip Technology
ATSAMD21G16B-MUT
MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tape&Reel
Search Keywords: ATSAMD21G16BMUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21G16B-MUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
4000 |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 38 |
| RAM Size: | 8 KB |
Product Guides
+
Frequently Asked Questions
Is ATSAMD21G16B-MUT RoHS compliant?
Yes, ATSAMD21G16B-MUT is RoHS compliant.
What is the lead time for ATSAMD21G16B-MUT?
The standard lead time for ATSAMD21G16B-MUT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Manufacturer Stock:
4,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$2.65
250
$2.63
500
$2.62
1,000
$2.61
2,000
$2.60
3,000
$2.59
4,000 +
$2.25
Click for Quote
Log in
to unlock special pricing