Available Replacements
Alternative Packaging
ATSAMD21E18A-MU ATSAMD21E18A-MU Microchip Technology
ATSAMD21E18A-MU

Microchip Technology

In Stock: 3,720

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21E18A-MUT

The ATSAMD21E18A-MUT is a low-power, 32-bit ARM Cortex-M0+ based microcontroller with 256KB of Flash memory, 32KB of SRAM, and ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The ATSAMD21E18A-MUT is a low-power, 32-bit ARM Cortex-M0+ based microcontroller with 256KB of Flash memory, 32KB of SRAM, and a full-speed USB interface in a 32-pin QFN package.
Search Keywords: ATSAMD21E18AMUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD21E18A-MUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Program Memory Type: Flash
ADC Resolution: 12 bit
Number of Programmable I/Os: 26
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21E18A-MUT RoHS compliant?
Yes, ATSAMD21E18A-MUT is RoHS compliant.
What is the lead time for ATSAMD21E18A-MUT?
The standard lead time for ATSAMD21E18A-MUT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,224
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.78
250
$3.75
500
$3.74
1,250
$3.73
2,500
$3.72
3,750
$3.71
5,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!