Available Replacements
Alternative Packaging
ATSAMD21E18A-MUT
ATSAMD21E18A-MUT

Microchip Technology

In Stock: 13,424

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

ATSAMD21E18A-MU

Microchip Technology

MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
Search Keywords: ATSAMD21E18AMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD21E18A-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    256 KB
  • RAM Size:
    32 KB
  • Number of Programmable I/Os:
    26
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,720
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.93
50
$2.81
100
$2.80
490
$2.68
980
$2.67
1,470
$2.66
2,940
$2.65
5,390 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!