- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21E18A-MF
Microchip Technology
ATSAMD21E18A-MF
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin QFN EP - Tray
Search Keywords: ATSAMD21E18AMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21E18A-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
490 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:26
-
Program Memory Size:256 KB
-
RAM Size:32 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATSAMD21E18A-MF RoHS compliant?
Yes, ATSAMD21E18A-MF is RoHS compliant.
What is the lead time for ATSAMD21E18A-MF?
The standard lead time for ATSAMD21E18A-MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,725
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
123
$6.97
245
$4.30
368
$3.40
490 +
$3.33
Click for Quote
Log in
to unlock special pricing