- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21E18A-AU
Microchip Technology
ATSAMD21E18A-AU
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tray
Search Keywords: ATSAMD21E18AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21E18A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Number of Programmable I/Os:26
-
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
-
PCN - 14-Sep-2020 - QUALIFICATION OF MTAI AS AN ADDITIONAL ASSEMBLY SITE FOR SELECTED ATMEL PRODUCTS
-
PCN - 26-Nov-2018 - QUALIFICATION OF MTAI AS AN ADDITIONAL ASSEMBLY SITE FOR SELECTED ATMEL PRODUCTS
Frequently Asked Questions
Is ATSAMD21E18A-AU RoHS compliant?
Yes, ATSAMD21E18A-AU is RoHS compliant.
What is the lead time for ATSAMD21E18A-AU?
The standard lead time for ATSAMD21E18A-AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
On Order:
250
can ship 10/22/26
Minimum Order Quantity:
5
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$3.73
50
$3.42
100
$3.41
250
$3.25
500
$3.09
1,000
$3.08
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing