- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21E17A-MUT
Microchip Technology
ATSAMD21E17A-MUT
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD21E17AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21E17A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
RAM Size:16 KB
-
Number of Programmable I/Os:26
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATSAMD21E17A-MUT RoHS compliant?
Yes, ATSAMD21E17A-MUT is RoHS compliant.
What is the lead time for ATSAMD21E17A-MUT?
The standard lead time for ATSAMD21E17A-MUT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
100
$2.88
250
$2.85
500
$2.82
1,250
$2.81
2,500
$2.80
3,750
$2.79
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing