- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21E17A-AU
Microchip Technology
ATSAMD21E17A-AU
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tray
Search Keywords: ATSAMD21E17AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21E17A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
250 -
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:26
Product Guides
+
Frequently Asked Questions
Is ATSAMD21E17A-AU RoHS compliant?
Yes, ATSAMD21E17A-AU is RoHS compliant.
What is the lead time for ATSAMD21E17A-AU?
The standard lead time for ATSAMD21E17A-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
757
Can Ship immediately
Manufacturer Stock:
2,897
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.63
25
$3.62
50
$3.61
125
$3.60
250
$2.70
375
$2.52
500 +
$2.47
Click for Quote
Log in
to unlock special pricing