- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21E16B-UUT
ATSAMD21E16B-UUT
Microchip Technology
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 35-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 35-Pin WLCSP T/R
Search Keywords: ATSAMD21E16BUUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD21E16B-UUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:26
-
Operating Temperature:-40 to 85 °C
-
RAM Size:8 KB
-
Program Memory Size:64 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
10,000
$6.73
20,000
$3.44
30,000
$2.34
40,000 +
$2.29
Click for Quote
Log in
to unlock special pricing