Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD21E15B-AUT

MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAMD21E15BAUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD21E15B-AUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    26
  • RAM Size:
    4 KB
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD21E15B-AUT RoHS compliant?
Yes, ATSAMD21E15B-AUT is RoHS compliant.
What is the lead time for ATSAMD21E15B-AUT?
The standard lead time for ATSAMD21E15B-AUT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
6 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.11
250
$2.07
500
$2.05
1,000
$1.89
1,500
$1.88
2,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!