Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20J18A-MUT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead QFN - -40° to 85°C - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead QFN - -40° to 85°C - Tape&Reel
Search Keywords: ATSAMD20J18AMUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD20J18A-MUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
RAM Size: 32 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 256 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 52
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20J18A-MUT RoHS compliant?
Yes, ATSAMD20J18A-MUT is RoHS compliant.
What is the lead time for ATSAMD20J18A-MUT?
The standard lead time for ATSAMD20J18A-MUT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,400   can ship 1/4/27
Manufacturer Stock:
20,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$7.94
250
$7.92
500
$7.90
1,000
$7.88
2,000
$4.16
3,000
$2.86
4,000 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!