Image is representational - see mfr. specs

ATSAMD20J18A-MU

Microchip Technology

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead QFN - -40° to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead QFN - -40° to 85°C
Search Keywords: ATSAMD20J18AMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD20J18A-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Size:
    256 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    32 KB
  • Number of Programmable I/Os:
    52
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Ships today, if you order in
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
10
11 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.47
100
$2.46
260
$2.41
520
$2.35
1,040
$2.34
2,600
$2.33
5,200 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!