- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20J18A-AUT
Microchip Technology
ATSAMD20J18A-AUT
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead TQFP - -40° to 85°C ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20J18A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Number of Programmable I/Os:52
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
RAM Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB