Image is representational - see mfr. specs

ATSAMD20J18A-ANT

Microchip Technology

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead TQFP - -40° to 105°C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead TQFP - -40° to 105°C - Tape&Reel
Search Keywords: ATSAMD20J18AANT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD20J18A-ANT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Program Memory Type:
    Flash
  • Program Memory Size:
    256 KB
  • RAM Size:
    32 KB
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    52
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
MOQ for out of Stock Qty:
375
4 Weeks can ship 6/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.789
375
$7.990
750
$4.230
1,125
$2.980
1,500 +
$2.920
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!