- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20J17A-AUT
Microchip Technology
ATSAMD20J17A-AUT
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 64-lead TQFP - -40° to 85°C ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD20J17A-AUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1500 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 128 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |
| RAM Size: | 16 KB |
| Number of Programmable I/Os: | 52 |