Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20J16A-MU

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 64-lead QFN - -40° to 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 64-lead QFN - -40° to 85°C
Search Keywords: ATSAMD20J16AMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD20J16A-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    8 KB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    52
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20J16A-MU RoHS compliant?
Yes, ATSAMD20J16A-MU is RoHS compliant.
What is the lead time for ATSAMD20J16A-MU?
The standard lead time for ATSAMD20J16A-MU is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260 can ship
MOQ for out of Stock Qty:
130
8 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
130
$3.39
260
$2.55
390
$2.38
520 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!