Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20G17A-MUT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 48-lead QFN - -40° to 85°C - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 48-lead QFN - -40° to 85°C - Tape&Reel
Search Keywords: ATSAMD20G17AMUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD20G17A-MUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
RAM Size: 16 KB
Program Memory Type: Flash
Number of Programmable I/Os: 38
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
ADC Resolution: 12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20G17A-MUT RoHS compliant?
Yes, ATSAMD20G17A-MUT is RoHS compliant.
What is the lead time for ATSAMD20G17A-MUT?
The standard lead time for ATSAMD20G17A-MUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
325,600 can ship
MOQ for out of Stock Qty:
1000
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$6.48
2,000
$3.42
3,000
$2.35
4,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!