- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20G17A-AU
Microchip Technology
ATSAMD20G17A-AU
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 48-lead TQFP - -40° to 85°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20G17A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
250 -
Number of Programmable I/Os:38
-
RAM Size:16 KB
-
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit