- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20G16A-MU
ATSAMD20G16A-MU
Microchip Technology
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 48-lead QFN - -40° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 48-lead QFN - -40° to 85°C
Search Keywords: ATSAMD20G16AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20G16A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
416 -
ADC Resolution:12 bit
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:38
-
RAM Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
104
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$3.553
104
$3.230
208
$2.430
312
$2.270
416 +
$2.220
Click for Quote
Log in
to unlock special pricing