- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20G15A-MU
ATSAMD20G15A-MU
Microchip Technology
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 85°C
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
+
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 85°C
Search Keywords: ATSAMD20G15AMU
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:ATSAMD20G15A-MU
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
供应商标准包装:
416 -
Number of Programmable I/Os:38
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
RAM Size:4 KB
-
Program Memory Type:Flash
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
15
可以发货
缺货数量的起订量:
104
4 Weeks
可以发货
6/18/26
PRICE (USD)
数量
Unit Price
1
$3.509
104
$3.190
208
$2.400
312
$2.240
416 +
$2.200
Click for Quote
Log in
解锁特价