Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20G15A-AUT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead TQFP - -40° to 85°C - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead TQFP - -40° to 85°C - Tape&Reel
Search Keywords: ATSAMD20G15AAUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD20G15A-AUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Number of Programmable I/Os: 38
Operating Temperature: -40 to 85 °C
Program Memory Size: 32 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
RAM Size: 4 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20G15A-AUT RoHS compliant?
Yes, ATSAMD20G15A-AUT is RoHS compliant.
What is the lead time for ATSAMD20G15A-AUT?
The standard lead time for ATSAMD20G15A-AUT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,653 can ship
MOQ for out of Stock Qty:
625
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$5.13
1,250
$2.72
1,875
$1.91
2,500 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!