Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20E17A-MUT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 32-lead QFN - -40° to 85°C - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 32-lead QFN - -40° to 85°C - Tape&Reel
Search Keywords: ATSAMD20E17AMUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD20E17A-MUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    26
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    12 bit
  • RAM Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20E17A-MUT RoHS compliant?
Yes, ATSAMD20E17A-MUT is RoHS compliant.
What is the lead time for ATSAMD20E17A-MUT?
The standard lead time for ATSAMD20E17A-MUT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,131 can ship
MOQ for out of Stock Qty:
1250
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$6.12
2,500
$3.23
3,750
$2.22
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!