Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20E17A-MU

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 32-lead QFN - -40° to 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 32-lead QFN - -40° to 85°C
Search Keywords: ATSAMD20E17AMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD20E17A-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
RAM Size: 16 KB
Number of Programmable I/Os: 26
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 128 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20E17A-MU RoHS compliant?
Yes, ATSAMD20E17A-MU is RoHS compliant.
What is the lead time for ATSAMD20E17A-MU?
The standard lead time for ATSAMD20E17A-MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,881 can ship
MOQ for out of Stock Qty:
123
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
123
$3.26
245
$2.46
368
$2.29
490 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!