- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20E16A-MNT
Microchip Technology
ATSAMD20E16A-MNT
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead QFN - -40° to 105°C - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20E16A-MNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Program Memory Size:64 KB
-
RAM Size:8 KB
-
Number of Programmable I/Os:26
-
Operating Temperature:-40 to 85 °C