Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20E16A-ANT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead TQFP - -40° to 105°C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead TQFP - -40° to 105°C - Tape&Reel
Search Keywords: ATSAMD20E16AANT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD20E16A-ANT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
RAM Size: 8 KB
Number of Programmable I/Os: 26
ADC Resolution: 12 bit
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20E16A-ANT RoHS compliant?
Yes, ATSAMD20E16A-ANT is RoHS compliant.
What is the lead time for ATSAMD20E16A-ANT?
The standard lead time for ATSAMD20E16A-ANT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000 can ship
MOQ for out of Stock Qty:
500
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$5.92
1,000
$3.13
1,500
$2.20
2,000 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!