Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD20E15A-MUT

32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead QFN - -40° to 85°C - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead QFN - -40° to 85°C - Tape&Reel
Search Keywords: ATSAMD20E15AMUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD20E15A-MUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • RAM Size:
    4 KB
  • Number of Programmable I/Os:
    26
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD20E15A-MUT RoHS compliant?
Yes, ATSAMD20E15A-MUT is RoHS compliant.
What is the lead time for ATSAMD20E15A-MUT?
The standard lead time for ATSAMD20E15A-MUT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
7 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.85
1,250
$1.83
2,500
$1.81
3,750
$1.79
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!