- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20E15A-AU
Microchip Technology
ATSAMD20E15A-AU
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead TQFP - -40° to 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 32-lead TQFP - -40° to 85°C
Search Keywords: ATSAMD20E15AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20E15A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:26
-
RAM Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAMD20E15A-AU RoHS compliant?
Yes, ATSAMD20E15A-AU is RoHS compliant.
What is the lead time for ATSAMD20E15A-AU?
The standard lead time for ATSAMD20E15A-AU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,750
can ship
MOQ for out of Stock Qty:
125
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$3.07
250
$2.31
375
$2.16
500 +
$2.11
Click for Quote
Log in
to unlock special pricing