- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD20E14A-AU
ATSAMD20E14A-AU
Microchip Technology
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 32-lead TQFP - -40° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 32-lead TQFP - -40° to 85°C
Search Keywords: ATSAMD20E14AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD20E14A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
-
RAM Size:2 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:26
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,250
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$2.30
100
$2.11
250
$2.03
500
$1.97
1,000
$1.90
2,500
$1.89
5,000
$1.88
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing