Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD11D14A-SSUT

MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD11D14ASSUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD11D14A-SSUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Program Memory Size: 16 KB
Program Memory Type: Flash
Number of Programmable I/Os: 18
RAM Size: 4 KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD11D14A-SSUT RoHS compliant?
Yes, ATSAMD11D14A-SSUT is RoHS compliant.
What is the lead time for ATSAMD11D14A-SSUT?
The standard lead time for ATSAMD11D14A-SSUT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,884 can ship
MOQ for out of Stock Qty:
375
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
375
$2.81
750
$1.73
1,125
$1.37
1,500 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!