- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD11D14A-SSNT
Microchip Technology
ATSAMD11D14A-SSNT
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD11D14A-SSNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Number of Programmable I/Os:18
-
Program Memory Type:Flash
-
RAM Size:4 KB
-
ADC Resolution:12 bit
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 105 °C