- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD11D14A-MUT
ATSAMD11D14A-MUT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD11D14AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD11D14A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
6000 -
Number of Programmable I/Os:22
-
RAM Size:4 KB
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.433
1,500
$4.030
3,000
$2.130
4,500
$1.460
6,000 +
$1.430
Click for Quote
Log in
to unlock special pricing