- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD10D14A-SSUT
ATSAMD10D14A-SSUT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD10D14ASSUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD10D14A-SSUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
Program Memory Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:4 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
375
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$1.26
375
$1.25
750
$1.24
1,125
$1.23
1,500 +
$1.22
Click for Quote
Log in
to unlock special pricing