Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD10D14A-MUT

MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD10D14AMUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD10D14A-MUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    16 KB
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD10D14A-MUT RoHS compliant?
Yes, ATSAMD10D14A-MUT is RoHS compliant.
What is the lead time for ATSAMD10D14A-MUT?
The standard lead time for ATSAMD10D14A-MUT is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,060
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
14 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.57
500
$1.55
1,000
$1.54
1,500
$1.53
3,000
$1.52
4,500
$1.51
6,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!