- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD10D14A-MNT
Microchip Technology
ATSAMD10D14A-MNT
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD10D14AMNT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD10D14A-MNT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
6000 |
| Number of Programmable I/Os: | 22 |
| Program Memory Type: | Flash |
| Program Memory Size: | 16 KB |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 105 °C |
| RAM Size: | 4 KB |
Product Guides
+
Frequently Asked Questions
Is ATSAMD10D14A-MNT RoHS compliant?
Yes, ATSAMD10D14A-MNT is RoHS compliant.
What is the lead time for ATSAMD10D14A-MNT?
The standard lead time for ATSAMD10D14A-MNT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,500
$3.89
3,000
$2.05
4,500
$1.41
6,000 +
$1.38
Click for Quote
Log in
to unlock special pricing