- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD10D13A-SSNT
ATSAMD10D13A-SSNT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD10D13ASSNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD10D13A-SSNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
RAM Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:18
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2.739
375
$2.490
750
$1.540
1,125
$1.220
1,500 +
$1.190
Click for Quote
Log in
to unlock special pricing