Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD10D13A-MUT

MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 24-Pin QFN EP - Tape&Reel
Search Keywords: ATSAMD10D13AMUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMD10D13A-MUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
RAM Size: 4 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Program Memory Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD10D13A-MUT RoHS compliant?
Yes, ATSAMD10D13A-MUT is RoHS compliant.
What is the lead time for ATSAMD10D13A-MUT?
The standard lead time for ATSAMD10D13A-MUT is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,300 can ship
MOQ for out of Stock Qty:
1500
34 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$3.67
3,000
$1.94
4,500
$1.33
6,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!