- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD10C13A-SSNT
ATSAMD10C13A-SSNT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD10C13ASSNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMD10C13A-SSNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
3000 -
Number of Programmable I/Os:12
-
ADC Resolution:12 bit
-
RAM Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Ships today, if you order in
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.45
750
$1.44
1,500
$1.41
2,250
$1.40
3,000 +
$1.31
Click for Quote
Log in
to unlock special pricing