Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMD09C13A-SSUT

MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD09C13ASSUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD09C13A-SSUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Number of Programmable I/Os:
    12
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMD09C13A-SSUT RoHS compliant?
Yes, ATSAMD09C13A-SSUT is RoHS compliant.
What is the lead time for ATSAMD09C13A-SSUT?
The standard lead time for ATSAMD09C13A-SSUT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
1,142 can ship
Minimum Order Quantity:
250
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.941
500
$0.935
1,000
$0.913
3,000
$0.897
6,000
$0.895
9,000
$0.892
12,000
$0.890
15,000 +
$0.887
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!