- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21N17A-ANT
Microchip Technology
ATSAMC21N17A-ANT
MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 100-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 100-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC21N17AANT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21N17A-ANT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:848877
-
ADC Resolution:12 bit
-
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
Product Guides
+
Frequently Asked Questions
Is ATSAMC21N17A-ANT RoHS compliant?
Yes, ATSAMC21N17A-ANT is RoHS compliant.
What is the lead time for ATSAMC21N17A-ANT?
The standard lead time for ATSAMC21N17A-ANT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/14/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$10.56
100
$10.53
250
$10.51
500
$5.56
750
$3.91
1,000 +
$3.84
Click for Quote
Log in
to unlock special pricing