- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21J18A-UUT
Microchip Technology
ATSAMC21J18A-UUT
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 56-Pin WLCSP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 56-Pin WLCSP T/R
Search Keywords: ATSAMC21J18AUUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMC21J18A-UUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
5000 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash8885 |
| ADC Resolution: | 12/12/12 bit |
| Program Memory Size: | 2568884KB |
| Number of Programmable I/Os: | 528877 |
| RAM Size: | 328886KB |
Product Guides
+
Frequently Asked Questions
Is ATSAMC21J18A-UUT RoHS compliant?
Yes, ATSAMC21J18A-UUT is RoHS compliant.
What is the lead time for ATSAMC21J18A-UUT?
The standard lead time for ATSAMC21J18A-UUT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
230
can ship
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$10.758
1,250
$9.780
2,500
$5.000
3,750
$3.400
5,000 +
$3.330
Click for Quote
Log in
to unlock special pricing