- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21J18A-AZTVAO
Microchip Technology
ATSAMC21J18A-AZTVAO
64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
64TQFP, 125C, GREEN, 5V, 48MHZ, T&R, 256K Flash
Search Keywords: ATSAMC21J18AAZTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMC21J18A-AZTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is ATSAMC21J18A-AZTVAO RoHS compliant?
Yes, ATSAMC21J18A-AZTVAO is RoHS compliant.
What is the lead time for ATSAMC21J18A-AZTVAO?
The standard lead time for ATSAMC21J18A-AZTVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
MOQ for out of Stock Qty:
375
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
375
$8.50
750
$4.50
1,125
$3.17
1,500 +
$3.10
Click for Quote
Log in
to unlock special pricing