Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAMC21J18A-AUT

MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC21J18AAUT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAMC21J18A-AUT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Number of Programmable I/Os: 52
Program Memory Type: Flash
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
ADC Resolution: 12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAMC21J18A-AUT RoHS compliant?
Yes, ATSAMC21J18A-AUT is RoHS compliant.
What is the lead time for ATSAMC21J18A-AUT?
The standard lead time for ATSAMC21J18A-AUT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,570
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.46
250
$4.42
500
$4.41
1,500
$3.76
3,000
$3.75
6,000
$3.74
7,500 +
$3.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!