- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21G18A-MUT
Microchip Technology
ATSAMC21G18A-MUT
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 48-Pin VQFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 48-Pin VQFN - Tape&Reel
Search Keywords: ATSAMC21G18AMUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21G18A-MUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
RAM Size:32 KB
-
Number of Programmable I/Os:38
-
ADC Resolution:12/12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATSAMC21G18A-MUT RoHS compliant?
Yes, ATSAMC21G18A-MUT is RoHS compliant.
What is the lead time for ATSAMC21G18A-MUT?
The standard lead time for ATSAMC21G18A-MUT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,640
Ships today, if you order in
Manufacturer Stock:
26,738
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$3.75
250
$3.68
500
$3.64
1,000
$3.61
2,000
$3.57
3,000
$3.53
4,000 +
$3.49
Click for Quote
Log in
to unlock special pricing