- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21G18A-AUT
Microchip Technology
ATSAMC21G18A-AUT
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 48-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 48-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC21G18AAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21G18A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
2500 -
Program Memory Type:Flash
-
RAM Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
Number of Programmable I/Os:38
-
ADC Resolution:12/12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAMC21G18A-AUT RoHS compliant?
Yes, ATSAMC21G18A-AUT is RoHS compliant.
What is the lead time for ATSAMC21G18A-AUT?
The standard lead time for ATSAMC21G18A-AUT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$4.40
250
$4.34
625
$4.33
1,250
$4.32
1,875
$4.31
2,500 +
$4.30
Click for Quote
Log in
to unlock special pricing