- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21G16A-MZ
ATSAMC21G16A-MZ
Microchip Technology
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 5V Automotive 48-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 5V Automotive 48-Pin VQFN EP Tray
Search Keywords: ATSAMC21G16AMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21G16A-MZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1 -
RAM Size:88886KB
-
Number of Programmable I/Os:388877
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
-
ADC Resolution:12 bit
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
7 Weeks
can ship
7/8/26