- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21E18A-AUT
Microchip Technology
ATSAMC21E18A-AUT
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21E18A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
ADC Resolution:12/12 bit
-
Number of Programmable I/Os:26
-
RAM Size:32 KB