- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC20J18A-AUT
Microchip Technology
ATSAMC20J18A-AUT
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC20J18AAUT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMC20J18A-AUT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1500 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 256 KB |
| RAM Size: | 32 KB |
| Number of Programmable I/Os: | 52 |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAMC20J18A-AUT RoHS compliant?
Yes, ATSAMC20J18A-AUT is RoHS compliant.
What is the lead time for ATSAMC20J18A-AUT?
The standard lead time for ATSAMC20J18A-AUT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Manufacturer Stock:
5,117
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
375
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$3.14
250
$3.12
375
$3.10
750
$3.09
1,125
$3.08
1,500 +
$2.65
Click for Quote
Log in
to unlock special pricing