- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC20E18A-AUT
ATSAMC20E18A-AUT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC20E18AAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC20E18A-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
Number of Programmable I/Os:26
-
RAM Size:32 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$2.87
250
$2.85
500
$2.79
2,000
$2.77
4,000
$2.76
6,000
$2.75
8,000 +
$2.74
Click for Quote
Log in
to unlock special pricing