- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMA5D27-SOM1
Microchip Technology
ATSAMA5D27-SOM1
SOM with 128MB RAM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMA5D27-SOM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310050
-
COO:TH
-
ECCN:5A992.c
-
Supplier's Standard Package:
21 -
Processor Speed:500 MHz
-
Operating Temperature:-40 to 85 °C
-
Processor Type:Microchip