- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMA5D26C-CN
ATSAMA5D26C-CN
Microchip Technology
MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tray
Search Keywords: ATSAMA5D26CCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMA5D26C-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310050
-
COO:KR
-
ECCN:5A992.c
-
Supplier Standard Pack:
119 -
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$14.40
60
$10.80
90
$10.08
119 +
$9.88
Click for Quote
Log in
to unlock special pricing